24_TNC-50-2-27/133_NE Series, jack Panel Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

Фото 1/2 24_TNC-50-2-27/133_NE Series, jack Panel Mount TNC Connector, 50Ω, Crimp Termination, Straight Body
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
12 130 руб.
Добавить в корзину 1 шт. на сумму 12 130 руб.
Альтернативные предложения1
Номенклатурный номер: 8028827704
Артикул: 24_TNC-50-2-27/133_NE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Orientation Straight
Body Plating Brass
Bulkhead Yes
Cable Type Coaxial
Coaxial Connector Type TNC Connector
Gender Female
Impedance 50Ω
Mounting Type Panel Mount
Polarity Normal
Series 24_TNC-50-2-27/133_NE
Termination Method Crimp
Body Material: Brass
Body Style: Bulkhead
Brand: HUBER+SUHNER
Cable Type: RG-316/U, 188A/U, 174/U, ENVIROFLEX-316
Contact Material: Brass
Contact Termination: Crimp
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 11 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 23001719
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: TNC
Series: TNC
Subcategory: RF Interconnects
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 803 КБ
Datasheet
pdf, 803 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.