24_QN-50-3-3/13-_NE Series, jack Cable Mount QN Connector, 50Ω, Solder Termination, Straight Body

Фото 1/2 24_QN-50-3-3/13-_NE Series, jack Cable Mount QN Connector, 50Ω, Solder Termination, Straight Body
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7 недель
10 650 руб.
Добавить в корзину 1 шт. на сумму 10 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8028827710
Артикул: 24_QN-50-3-3/13-_NE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Orientation Straight
Body Plating Brass
Bulkhead Yes
Cable Type Coaxial
Coaxial Connector Type QN Connector
Gender Female
Impedance 50Ω
Mounting Type Cable Mount
Polarity Normal
Series 24_QN-50-3-3/13-_NE
Termination Method Solder
Body Material: Brass
Body Style: Bulkhead
Brand: HUBER+SUHNER
Cable Type: SUCOFORM-141, EZ-141-AL-TP-M17, MULTIFLEX-141
Contact Material: Brass
Contact Termination: Press Fit
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 11 GHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 23033423
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: QN
Series: QN
Subcategory: RF Interconnects
Termination Style: Solder

Техническая документация

Datasheet
pdf, 791 КБ
Datasheet
pdf, 791 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.