R15P21503D

Фото 1/3 R15P21503D
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
6 440 руб.
Добавить в корзину 1 шт. на сумму 6 440 руб.
Альтернативные предложения2
Номенклатурный номер: 8028889169

Описание

Электроэлемент
Описание Преобразователь DC/DC, 2Вт, Uвх 13,5-16,5В, Uвых 15ВDC, SIP7

Технические параметры

Brand RECOM Power
Commercial/Medical Commercial
Factory Pack Quantity 25
Height 12.5 mm
Input Voltage 13.5 V to 16.5 V
Isolation Voltage 6.4 kVDC
Length 19.5 mm
Manufacturer RECOM
Maximum Operating Temperature +95 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 2 Output
Output Current-Channel 1 93 mA
Output Current-Channel 2 -185 mA
Output Power 2 W
Output Voltage-Channel 1 15 V
Output Voltage-Channel 2 -3 V
Packaging Tube
Part # Aliases 10018254
Product Isolated
Product Category Isolated DC/DC Converters
RoHS Details
Series RxxP2xxyyD
Width 9.8 mm
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; RoHS; UL
Efficiency: 81%
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 16.5 V
Input Voltage, Min: 13.5 V
Input Voltage: 13.5 V to 16.5 V
Isolation Voltage: 6.4 kV
Manufacturer: RECOM
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 93 mA
Output Current-Channel 2: 185 mA
Output Power: 2 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 2: -3 V
Package / Case: SIP-7
Packaging: Tube
Part # Aliases: 10018254
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: RxxP21503D
Subcategory: DC-DC Converter
Body dimensions 19.5x9.8x12.5mm
Case SIP7
Efficiency 81%
Insulation voltage 6.4kV DC
Manufacturer series RxxP2xxyy
Operating temperature -40…95°C
Output current 93mA
Output current 2 185mA
Output voltage 15V DC
Output voltage 2 -3V DC
Power 2W
ProtectionOCP - Over Current ProtectionOPP - Over Power ProtectionOVP - Under Voltage ProtectionSCP - Short Circuit ProtectionOTP - Over Temperature ProtectionBOP - Brown-Out Protection short circuit protection SCP
Type of converter DC/DC
Вес, г 7.75

Техническая документация

Datasheet
pdf, 572 КБ
Datasheet
pdf, 1494 КБ
Документация
pdf, 2893 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.