EN5365QI, Конвертор
38 370 руб.
Добавить в корзину 1 шт.
на сумму 38 370 руб.
Описание
Conv DC-DC 2.375V to 5.5V Synchronous Step Down Single-Out 0.75V to 3.3V 6A 20W 58-Pin QFN EP T/R
Технические параметры
DC to DC Converter Type | Step Down |
Efficiency | 93(%) |
Input Voltage | 5.5(V) |
Input Voltage (Min) | 2.375(V) |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Current | 6(A) |
Output Type | Adjustable |
Output Voltage | 0.75 to 3.3(V) |
Package Type | QFN EP |
Packaging | Tape and Reel |
Pin Count | 58 |
Rad Hardened | No |
Switching Freq | 5000(KHz) |
Switching Regulator | Yes |
Техническая документация
Документация
pdf, 734 КБ