DN3145N8-G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 2 шт. —
450 руб.
от 10 шт. —
387 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Электроэлемент
3 SOT-89 T/RMOSFET, DEPLETION-MODE, 450V, 60 Ohm | Microchip Technology Inc. DN3145N8-G
Технические параметры
Automotive | No |
Channel Mode | Depletion |
Channel Type | N |
Configuration | Single |
Maximum Continuous Drain Current - (A) | 0.1 |
Maximum Drain Source Resistance - (mOhm) | 60000@0V |
Maximum Drain Source Voltage - (V) | 450 |
Maximum Gate Source Voltage - (V) | ??20 |
Maximum Power Dissipation - (mW) | 1300 |
Military | No |
Number of Elements per Chip | 1 |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Pin Count | 4 |
Supplier Package | SOT-89 |
Typical Input Capacitance @ Vds - (pF) | 120(Max)@25V |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Continuous Drain Current (A) | 0.1 |
Maximum Drain Source Resistance (mOhm) | 60000@0V |
Maximum Drain Source Voltage (V) | 450 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1300 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Process Technology | DMOS |
Product Category | Power MOSFET |
Tab | Tab |
Typical Fall Time (ns) | 35(Max) |
Typical Input Capacitance @ Vds (pF) | 120(Max)@25V |
Typical Rise Time (ns) | 15(Max) |
Typical Turn-Off Delay Time (ns) | 20(Max) |
Typical Turn-On Delay Time (ns) | 10(Max) |