NCJ5FI-S, COMBO XLR 1/4'' SOLDER

NCJ5FI-S, COMBO XLR 1/4'' SOLDER
Изображения служат только для ознакомления,
см. техническую документацию
96 шт., срок 6 недель
1 370 руб.
от 3 шт.1 210 руб.
от 10 шт.941 руб.
от 50 шт.751.11 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Альтернативные предложения1
Номенклатурный номер: 8030366323
Артикул: NCJ5FI-S
Бренд: Neutrik

Описание

XLR Panel-Mount Connectors

Neutrik XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. Neutrik XLR Panel-Mount Connectors are easy to assemble and simple to use. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

Технические параметры

Brand: Neutrik
Contact Material: Bronze
Contact Plating: Gold
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Manufacturer: Neutrik
Mounting Style: Chassis Mount
Number of Positions: 3 Position
Orientation: Straight
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Receptacles
Series: Combo I
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder Cup
Voltage Rating: 50 V
Вес, г 2

Техническая документация

Datasheet
pdf, 206 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.