CKM0630, Solid State Relays - Industrial Mount DIN Rail Mount SSR DC Output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 600 руб.
от 9 шт. —
34 860 руб.
от 18 шт. —
33 890 руб.
Добавить в корзину 1 шт.
на сумму 38 600 руб.
Альтернативные предложения1
Описание
MOSFET output Low leakage Integral heatsink Box clamp terminals Ground terminal included DIN rail & panel mount
Технические параметры
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.41.0060 |
Load Current | 30A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | DIN Rail |
On-State Resistance (Max) | 16 mOhms |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | DC |
Package | Bulk |
Package / Case | SSR with Integrated Heat Sink |
RoHS Status | RoHS Compliant |
Series | CKM -> |
Termination Style | Screw Terminal |
Voltage - Input | 4 ~ 32VDC |
Voltage - Load | 0V ~ 60V |
Capacitance | 8pF |
Control Voltage Range | 4 → 32 V dc |
Load Voltage Range | 0 → 60V dc |
Maximum Control Voltage | 32 V |
Maximum Load Current | 30 A |
Maximum Load Voltage | 60 V |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1ms |
Minimum Control Voltage | 4 V dc |
Minimum Load Voltage | 0 V dc |
Minimum Operating Temperature | -40°C |
Off State Leakage Current | 0.1 mA |
Operating Temperature Range | -40 →+80°C |
Output Device | Mosfet |
Range | CKM0630 |
Terminal Type | Box Clamp |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 9 mA to 11 mA |
Input to Output Isolation Method: | Optical |
Load Current Rating: | 30 A |
Load Voltage Rating: | 0 VDC to 60 VDC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail Mount |
Output Type: | MOSFET |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CKM |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | SSR |