A2410, Solid State Relays - Industrial Mount 10A 240VAC AC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 680 руб.
от 28 шт. —
11 540 руб.
от 56 шт. —
11 220 руб.
Добавить в корзину 1 шт.
на сумму 13 680 руб.
Альтернативные предложения1
Описание
Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac.
Технические параметры
Capacitance | 8pF |
Control Voltage Range | 90 → 280 V ac |
Load Voltage Range | 24 → 280V ac |
Maximum Control Voltage | 280 V rms |
Maximum Load Current | 10 A rms |
Maximum Load Voltage | 280 V rms |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 cycle |
Minimum Control Voltage | 90 V ac/dc |
Minimum Load Current | 40 mA |
Minimum Load Voltage | 24 V ac/dc |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Poles | 1 |
Off State Leakage Current | 1 mA |
Operating Temperature Range | -40 →+80°C |
Output Device | SCR |
Relay Type | Solid State Relay |
Series | Series 1 |
Standards Met | CE, CSA, cURus |
Switching Type | Zero Cross |
Terminal Type | Screw |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 90 VAC to 280 VAC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 5 mA to 10 mA |
IP Rating: | IP00 |
Load Current Rating: | 10 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package/Case: | Hockey Puck |
Pd - Power Dissipation: | 500 mW |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
REACH - SVHC: | Details |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | Series 1 |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | SSR |