R-78AA5.0-1.0SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт. со склада г.Москва, срок 9-13 дней
2 980 руб.
от 2 шт. —
2 870 руб.
Добавить в корзину 1 шт.
на сумму 2 980 руб.
Альтернативные предложения3
Описание
Электроэлемент
R-78 Innoline Non-Isolated DC/DC ConvertersRECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.
Технические параметры
Brand | RECOM Power |
Factory Pack Quantity | 33 |
Height | 8.8 mm |
Input Voltage | 6.5 V to 18 V |
Length | 15.3 mm |
Manufacturer | RECOM |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Voltage-Channel 1 | 5 V |
Packaging | Tube |
Part # Aliases | 80099274 |
Product | Non-Isolated/POL |
Product Category | Non-Isolated DC/DC Converters |
RoHS | Details |
Series | R-78AA |
Tradename | Innoline |
Unit Weight | 0.059966 oz |
Width | 9.6 mm |
Brand: | RECOM Power |
Compliance: | EAC; IEC; RoHS |
Efficiency: | 94% |
Factory Pack Quantity: Factory Pack Quantity: | 33 |
Industry: | Industrial |
Input Voltage, Max: | 18 V |
Input Voltage, Min: | 6.5 V |
Manufacturer: | RECOM |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 1 A |
Output Power: | 5 W |
Output Voltage-Channel 1: | 5 V |
Package / Case: | SMD-10 |
Packaging: | Tube |
Part # Aliases: | 80099274 |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Series: | R-78AA |
Subcategory: | DC-DC Converter |
Tradename: | Innoline |
Line Regulation | 0.2% |
Load Regulation | 0.7% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Mounting Type | Surface Mount |
MTBF | 21070000h |
Output Current | 1A |
Output Voltage | 5V dc |
Package | DIP |
Protection Features | Short Circuit Protection |
Ripple And Noise | 20mV Pk-Pk |
Standards Met | REACH Compliant |
Weight | 1.7g |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.