D2W203F, Solid State Relays - PCB Mount PCB SIP SSR 280VAC 3A, 3-32VDC,ZC

Фото 1/6 D2W203F, Solid State Relays - PCB Mount PCB SIP SSR 280VAC 3A, 3-32VDC,ZC
Изображения служат только для ознакомления,
см. техническую документацию
7 040 руб.
от 15 шт.5 870 руб.
от 59 шт.5 410 руб.
Добавить в корзину 1 шт. на сумму 7 040 руб.
Номенклатурный номер: 8030673371
Артикул: D2W203F
Бренд: Crydom

Описание

SIL package for PCB mounting DC controlled Switching of AC loads up to 3.5A Isolation voltage 4000Vrms

Технические параметры

Contact Configuration SPST
Control Voltage Range 3 → 32 V dc
Load Voltage Range 24 → 280Vrms
Maximum Control Voltage 32 V dc
Maximum Load Current 3 A
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2Cycle
Minimum Control Voltage 3 V dc
Minimum Load Current 0.06 A rms
Minimum Load Voltage 24 V rms
Minimum Operating Temperature -30°C
Mounting Type PCB Mount
Off State Leakage Current 8mA rms
Operating Temperature Range -30 →+80°C
Output Device Triac
Package Style SIP
Switching Type Zero Cross
Terminal Type Through Hole
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 40
Input Current: 3 mA
Input Voltage: 32 V
Load Current Rating: 3 A
Load Voltage Rating: 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: Triac
Package / Case: SIP-4
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: D2W
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty

Техническая документация

D2W203 Datasheet
pdf, 23 КБ
Datasheet
pdf, 566 КБ
Datasheet
pdf, 318 КБ