NC3MXX-WOB, Plug; XLR; male; PIN: 3; straight; without cable boot; for cable

NC3MXX-WOB, Plug; XLR; male; PIN: 3; straight; without cable boot; for cable
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6 недель
1 380 руб.
от 3 шт.1 220 руб.
от 10 шт.950 руб.
Добавить в корзину 1 шт. на сумму 1 380 руб.
Альтернативные предложения2
Номенклатурный номер: 8030699520
Артикул: NC3MXX-WOB
Бренд: Neutrik

Описание

Medical Solutions

Neutrik Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. Neutrik Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in a variety of vital applications, from distributed data to high-definition video, from simple sensors to complex hybrid power-and-data solutions, and from paging to robotic surgical equipment, and more.

Технические параметры

Brand: Neutrik
Color: Nickel
Contact Material: Brass
Contact Plating: Silver
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male
Manufacturer: Neutrik
Mounting Style: Cable
Number of Positions: 3 Position
Orientation: Straight
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Connectors
Series: XX
Shell Plating: Nickel
Standard: Standard XLR
Subcategory: Audio и Video Connectors
Termination Style: Solder
Tradename: crystalCON
Voltage Rating: 50 V
Вес, г 2

Техническая документация

Datasheet
pdf, 94 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.