DRS-24V30W1NZ

DRS-24V30W1NZ
Изображения служат только для ознакомления,
см. техническую документацию
827 шт. со склада г.Москва, срок 12 дней
2 640 руб.
Мин. кол-во для заказа 7 шт.
Добавить в корзину 7 шт. на сумму 18 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8030738564
Бренд: Delta Electonics

Описание

DRS Sync DIN Rail Power Supplies

Delta Electronics / Power DRS Sync DIN Rail Power Supplies are compact and designed for industrial applications requiring highly reliable power supplies that must fit in a small space. The Sync series operates with universal AC input range and offers full power from -10°C to +55°C. The output is adjustable and features up to 89.0% efficiency. A green LED on the power supply indicates output is present. The DRS Series Sync DIN Rail Power Supplies are certified to IEC/EN/UL 60950-1 Information Technology Equipment (ITE) and UL 508 Industrial Control Equipment (ICE). The series is also fully complaint with RoHS Directive 2011/65/EU for environmental protection. NEC Class 2 and Limited Power Source (LPS) approvals are available.

Технические параметры

Brand: Delta Electronics
Factory Pack Quantity: Factory Pack Quantity: 45
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 100 VAC to 240 VAC
Isolation Voltage: 3 kVAC
Manufacturer: Delta Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -20 C to+70 C
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 1044 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.