DRU-24V10AMN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 12 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 920 руб.
Добавить в корзину 1 шт.
на сумму 21 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8030739302
Бренд: Delta Electonics
Описание
CliQ M DC-UPS Modules
Delta Electronics CliQ M DC-UPS Industrial DIN Rail Modules are offered with a 24V output voltage in 10A, 20A, or 40A output current models. These devices feature a 150% power boost function at both the main operation mode and battery operation mode. The CliQ™ M DC-UPS Modules have a wide 18V to 30V input voltage range and a -30°C to +70°C temperature range. The DC-UPS modules come with potential-free contacts for battery management signals and an LED indicator for battery status. Battery temperature protection will stop charging/buffering the battery under low and high-temperature conditions to extend battery life.
Delta Electronics CliQ M DC-UPS Industrial DIN Rail Modules are offered with a 24V output voltage in 10A, 20A, or 40A output current models. These devices feature a 150% power boost function at both the main operation mode and battery operation mode. The CliQ™ M DC-UPS Modules have a wide 18V to 30V input voltage range and a -30°C to +70°C temperature range. The DC-UPS modules come with potential-free contacts for battery management signals and an LED indicator for battery status. Battery temperature protection will stop charging/buffering the battery under low and high-temperature conditions to extend battery life.
Технические параметры
Brand: | Delta Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 14 |
Manufacturer: | Delta Electronics |
Mounting Style: | DIN Rail |
Product Category: | UPS-Uninterruptible Power Supplies |
Product Type: | UPS-Uninterruptible Power Supplies |
Series: | DRU |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 959 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.