EP1K10FC256-3
1 120 руб.
от 2 шт. —
1 030 руб.
от 10 шт. —
947 руб.
Добавить в корзину 1 шт.
на сумму 1 120 руб.
Описание
Электроэлемент
FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
Технические параметры
# I/Os (Max) | 136 |
Device System Gates | 56000 |
Frequency | 200(MHz) |
Logic Cells | 576 |
Mounting | Surface Mount |
Number of Logic Blocks/Elements | 576 |
Number of Usable Gates | 10000 |
Operating Supply Voltage (Max) | 2.625(V) |
Operating Supply Voltage (Min) | 2.375(V) |
Operating Supply Voltage (Typ) | 2.5(V) |
Operating Temp Range | 0C to 70C |
Operating Temperature (Max) | 70C |
Operating Temperature (Min) | 0C |
Operating Temperature Classification | Commercial |
Package Type | FBGA |
Pin Count | 256 |
Process Technology | 0.22UM |
Programmable | No |
Rad Hardened | No |
Техническая документация
Документация
pdf, 1092 КБ