AS4C512M8D4-75BCN, SDRAM 4Gbit, 1330MHz 78-ball FBGA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 720 руб.
Добавить в корзину 1 шт.
на сумму 3 720 руб.
Описание
Semiconductors\Memory Chips\SDRAM
The Alliance Memory synchronous DRAM with DDR4 memory class. It is JEDEC standard compliant and low-power auto self refresh (LPASR).
Технические параметры
Data Bus Width | 8bit |
Data Rate | 1330MHz |
Maximum Operating Temperature | 95 °C |
Memory Size | 4Gbit |
Minimum Operating Temperature | 0 °C |
Organisation | 512M x 8 |
Package Type | 78-ball FBGA |
SDRAM Class | DDR4 |
Access Time | 18ns |
Clock Frequency | 1.333GHz |
ECCN | EAR99 |
HTSUS | 8542.32.0036 |
Memory Format | DRAM |
Memory Interface | Parallel |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 95В°C (TC) |
Package | Tray |
Package / Case | 78-TFBGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 78-FBGA (7.5x10.6) |
Technology | SDRAM - DDR4 |
Voltage - Supply | 1.14V ~ 1.26V |
Write Cycle Time - Word, Page | 15ns |
Clock Frequency Max. | 1333 MHz |
Height | 1.2 mm |
Interfaces | POD |
Length | 10.6 mm |
Operating Temperature Max. | 95 °C |
Operating Temperature Min. | 0 °C |
Packaging | Tray |
Pins | 78 |
Supply Current | 196 mA |
Supply Voltage Max. | 1.3 V |
Supply Voltage Min. | 1.1 V |
Width | 7.5 mm |
Техническая документация
Datasheet AS4C512M8D4-83BCN
pdf, 4535 КБ