LCMXO2-256HC-4TG100C, Микросхема CPLD,MACHXO 2, 7,24нс, LQFP100

LCMXO2-256HC-4TG100C, Микросхема CPLD,MACHXO 2, 7,24нс, LQFP100
Изображения служат только для ознакомления,
см. техническую документацию
110 шт., срок 7 недель
850 руб.
от 10 шт.590 руб.
от 30 шт.515 руб.
от 100 шт.459.92 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Альтернативные предложения1
Номенклатурный номер: 8031004922
Артикул: LCMXO2-256HC-4TG100C

Описание

MachXO2 Programmable Logic Devices (PLDs)

Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications.

Технические параметры

Brand: Lattice
Distributed RAM: 2 kbit
Factory Pack Quantity: Factory Pack Quantity: 90
Manufacturer: Lattice
Maximum Operating Frequency: 269 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 55 I/O
Number of Logic Array Blocks - LABs: 32 LAB
Number of Logic Elements: 256 LE
Operating Supply Current: 1.15 mA
Operating Supply Voltage: 2.5 V/3.3 V
Package / Case: TQFP-100
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: LCMXO2
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Total Memory: 2 kbit
Tradename: MachXO2
Вес, г 0.44

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.