OLS500

OLS500
Изображения служат только для ознакомления,
см. техническую документацию
950 шт., срок 6-8 недель
12 070 руб.
Добавить в корзину 1 шт. на сумму 12 070 руб.
Альтернативные предложения1
Номенклатурный номер: 8031170678
Бренд: Skyworks Solutions

Описание

High-Speed Optocouplers Skyworks Solutions Inc. High-Speed Optocouplers include OLI300, OLS300, OLI500, and OLS500 optocouplers. These optocouplers feature 1500VDC electrical isolation between the input and output. The OLI300 and OLI500 optocoupler's device mounting is achieved by a standard hybrid assembly with non-conductive epoxies. Gold or aluminum wire bonding can be used to make electrical connections for maximum placement flexibility. The OLS300 and OLS500 optocoupler's device mounting is achieved with reflow soldering or conductive epoxies. Typical applications include avionics, biomedical materials, radar, space, surveillance systems, instrumentation, and military communications.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: 25
If - Forward Current: 40 mA
Isolation Voltage: 1500 Vrms
Manufacturer: Skyworks
Maximum Continuous Output Current: 25 mA
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Open Collector
Pd - Power Dissipation: 170 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.8 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet OLS500
pdf, 363 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.