OLI500

OLI500
Изображения служат только для ознакомления,
см. техническую документацию
749 шт., срок 6-8 недель
10 980 руб.
Добавить в корзину 1 шт. на сумму 10 980 руб.
Номенклатурный номер: 8031170679
Бренд: Skyworks Solutions

Описание

High-Speed Optocouplers Skyworks Solutions Inc. High-Speed Optocouplers include OLI300, OLS300, OLI500, and OLS500 optocouplers. These optocouplers feature 1500VDC electrical isolation between the input and output. The OLI300 and OLI500 optocoupler's device mounting is achieved by a standard hybrid assembly with non-conductive epoxies. Gold or aluminum wire bonding can be used to make electrical connections for maximum placement flexibility. The OLS300 and OLS500 optocoupler's device mounting is achieved with reflow soldering or conductive epoxies. Typical applications include avionics, biomedical materials, radar, space, surveillance systems, instrumentation, and military communications.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: 1
If - Forward Current: 40 mA
Isolation Voltage: 1500 Vrms
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Phototransistor
Packaging: Bulk
Pd - Power Dissipation: 170 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 2.5 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet
pdf, 516 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.