9905-250, ROUND SPACER- #6 NYLON - 1/4"

9905-250, ROUND SPACER- #6 NYLON - 1/4"
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7 недель
64 руб.
Добавить в корзину 1 шт. на сумму 64 руб.
Альтернативные предложения2
Номенклатурный номер: 8031479023
Артикул: 9905-250
Бренд: Bivar

Описание

Fasteners & Hardware\Hardware\Standoffs
PCB Component Mounting Hardware
BIVAR offers the finest selection of PCB Component Mounting Hardware in the industry.- BIVAR Card Guides: Press-in NARR-O-GIDE™ (narrow width) and STAT-O-GIDE™ (anti-static); Snap-in ECON-O-GIDE® (for standard 1/16 PCBs) and COMP-O-GIDE™ (for industry standard 1/16 and 3/32 PCBs); VERT-O-GIDE™ (vertical guides for 1/16, 3/32, 1/8 PCBs)- BIVAR LED Mounts and Spacers: nylon tubular spacers for standard screw sizes and universal spacers for discrete components- BIVAR Component Mounts and Spacers: capacitor mounts; PERM-O-PADS® for TO-18 and T-1 3/4 [5mm] LED mounts, TO-18 and T-1 3/32 [5mm] LED mounts and TO-18 spreaders, and TO-5 mounts- BIVAR Crystal Mounts: molded mounts and Mylar mounts

Технические параметры

Brand: Bivar
Color: White
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Female/Female
Inside Diameter: 3.7 mm
Manufacturer: BIVAR
Material: Nylon
Mounting Hole Size: 3.7 mm
Outside Diameter: 6.4 mm
Packaging: Bulk
Product Category: Standoffs и Spacers
Product Type: Standoffs, Spacers и Supports
Product: Spacers
Series: 9905
Subcategory: Hardware
Thread Size: N6
Type: Round

Техническая документация

Datasheet 9911-375
pdf, 435 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.