NC5MBV-SW, B Series - 5 pole male XLR receptacle - switching contacts - grounding: separate ground contact to mating connect ...

Фото 1/2 NC5MBV-SW, B Series - 5 pole male XLR receptacle - switching contacts - grounding: separate ground contact to mating connect ...
Изображения служат только для ознакомления,
см. техническую документацию
870 шт., срок 6 недель
4 070 руб.
Кратность заказа 5 шт.
от 25 шт.3 320 руб.
от 50 шт.3 180 руб.
Добавить в корзину 5 шт. на сумму 20 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8031496953
Артикул: NC5MBV-SW
Бренд: Neutrik

Описание

Connectors\I O Connectors\Connector Audio Video
XLR Panel-Mount Connectors

Neutrik XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. Neutrik XLR Panel-Mount Connectors are easy to assemble and simple to use. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

Технические параметры

Brand: Neutrik
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male
Manufacturer: Neutrik
Mounting Style: PCB Mount
Number of Positions: 5 Position
Orientation: Straight
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Receptacles
Series: B
Shell Plating: Nickel
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder Pin
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 63 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.