1N6471
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 690 руб.
Кратность заказа 5 шт.
от 25 шт. —
3 180 руб.
от 50 шт. —
2 930 руб.
Добавить в корзину 5 шт.
на сумму 18 450 руб.
Описание
Discrete Semiconductors\Rectifiers\Rectifier
Diode Standard 400V 400mA Through Hole DO-35
Технические параметры
Base Product Number | 1N647 -> |
Current - Average Rectified (Io) | 400mA |
Current - Reverse Leakage @ Vr | 50nA @ 400V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | -65В°C ~ 175В°C |
Package | Bulk |
Package / Case | DO-204AH, DO-35, Axial |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Speed | Standard Recovery >500ns, > 200mA (Io) |
Supplier Device Package | DO-35 |
Voltage - DC Reverse (Vr) (Max) | 400V |
Voltage - Forward (Vf) (Max) @ If | 1V @ 400mA |
Brand: | Microchip Technology |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 400 mA |
Ir - Reverse Current: | 50 nA |
Manufacturer: | Microchip |
Max Surge Current: | 5 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package / Case: | DO-35-2 |
Packaging: | Bulk |
Pd - Power Dissipation: | 500 mW |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Subcategory: | Diodes & Rectifiers |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 400 V |
Техническая документация
Datasheet
pdf, 71 КБ
Datasheet 1N647-1
pdf, 85 КБ