NL4MDXX-V, Loudspeaker Connectors Receptacle - 4 Pole - PCBV - Countersunk Thru Holes For Countersunk Machine Screws (e.g.: ...

Фото 1/2 NL4MDXX-V, Loudspeaker Connectors Receptacle - 4 Pole - PCBV - Countersunk Thru Holes For Countersunk Machine Screws (e.g.: ...
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 6 недель
1 660 руб.
Кратность заказа 5 шт.
от 50 шт.1 330 руб.
от 100 шт.972 руб.
Добавить в корзину 5 шт. на сумму 8 300 руб.
Альтернативные предложения2
Номенклатурный номер: 8031632317
Артикул: NL4MDXX-V
Бренд: Neutrik

Описание

Other\Electronics\Components
speakON® Connectors

Neutrik speakON® Loudspeaker Connectors are industry-standard connectors for amplifier / loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in high current, inductive load environments of loudspeakers. These connectors are fully compliant with the device standard IEC 61984 while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked and the receptacles are versatile and easy to terminate. Neutrik speakON Loudspeaker Connectors meet worldwide safety requirements.

Технические параметры

Brand: Neutrik
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 200
Gender: Male
Manufacturer: Neutrik
Mounting Style: Panel Mount
Number of Positions: 4 Position
Orientation: Straight
Product Category: Loudspeaker Connectors
Product Type: Speaker Connectors
Product: speakON Connectors
Series: speakON Chassis
Subcategory: Audio & Video Connectors
Tradename: speakON
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 77 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.