NC4FD-LX-M3, DLX Series - 4 pole female receptacle - solder cups - Nickel housing - silver contacts - M3 mounting holes The ...

NC4FD-LX-M3, DLX Series - 4 pole female receptacle - solder cups - Nickel housing - silver contacts - M3 mounting holes The ...
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7 недель
2 750 руб.
Кратность заказа 5 шт.
от 25 шт.2 250 руб.
от 50 шт.2 040 руб.
Добавить в корзину 5 шт. на сумму 13 750 руб.
Альтернативные предложения1
Номенклатурный номер: 8031633166
Артикул: NC4FD-LX-M3
Бренд: Neutrik

Описание

Connectors\I O Connectors\Connector Audio Video
eSports Solutions Neutrik eSports products provide high impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming it's not just about the fastest computer, graphics card, or video display, it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. Neutrik eSports Solutions will help create memorable gaming experiences for various eSports applications.

Технические параметры

Brand: Neutrik
Color: Nickel
Contact Plating: Silver
Factory Pack Quantity: 100
Gender: Female
Manufacturer: Neutrik
Mounting Style: Chassis Mount
Number of Positions: 4 Position
Orientation: Straight
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Receptacles
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder Cup

Техническая документация

Datasheet
pdf, 63 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.