NC3MBH-0, Conn XLR Connector RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port

NC3MBH-0, Conn XLR Connector RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Изображения служат только для ознакомления,
см. техническую документацию
690 шт., срок 6 недель
1 030 руб.
Кратность заказа 10 шт.
от 50 шт.830 руб.
от 300 шт.702 руб.
Добавить в корзину 10 шт. на сумму 10 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8031723910
Артикул: NC3MBH-0
Бренд: Neutrik

Описание

Connectors\I O Connectors\Connector Audio Video
XLR Panel-Mount Connectors

Neutrik XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. Neutrik XLR Panel-Mount Connectors are easy to assemble and simple to use. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

Технические параметры

Brand: Neutrik
Contact Plating: Gold
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male
Manufacturer: Neutrik
Mounting Style: PCB Mount
Number of Positions: 3 Position
Orientation: Right Angle
Part # Aliases: NC3MBAH-0
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Receptacles
Series: B
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder Pin
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 7143 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.