XLN6024, Bench Top Power Supplies 60V / 24A 1.44kW Programmable DC Power Supply
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
594 800 руб.
Добавить в корзину 1 шт.
на сумму 594 800 руб.
Описание
Power\Power Supplies\Bench Top Power Supplies
XLN Series Programmable DC Power SuppliesB&K XLN Series Programmable DC Power Supplies has been expanded. Three new models provide clean power up to 1560 WATTS. These units offer built-in voltage and current meters displaying settings and output values concurrently.
B&K Precision XLN Series Programmable DC Power Supplies are compact, single-output power supplies suitable for a wide range of applications - both bench top and system integration. The XLN family offers USB interface models with output voltage from 0 to 100V and output current from 0 to 40A. Features include external analog programming interface, list mode that can execute 150-step test sequences from instrument memory, average command processing time < 50 ms, and programmable voltage and current slew rate to allow for "soft starting" of loads. B&K Precision XLN Series provides clean power up to 1560 watts with very low ripple and noise in a compact 1U high, 19 inch wide package. The XLN series provides numerous comprehensive safety options and a two year warranty. View video for the XLN Series.
Технические параметры
Brand: | B&K Precision |
Cable Type: | North American Power Cord Included |
Display Type: | LCD |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 100 VAC to 240 VAC |
Manufacturer: | B&K Precision |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 0 A to 24 A |
Output Power: | 1.44 kW |
Output Voltage-Channel 1: | 0 VDC to 60 VDC |
Product Category: | Bench Top Power Supplies |
Product Type: | Bench Top Power Supplies |
Product: | DC Power Supplies |
Series: | XLN |
Subcategory: | Benchtop Power Supplies |
Type: | Programmable |
Bench Power Supply Type | Programmable DC Power Supply |
Model Number | XLN6024 |
Number of Outputs | 1 |
Output Current | 0 → 24A |
Output Voltage | 0 → 60 V |
Power Rating | 1440 W |
Rack Units | 1 U |
Series | XLN |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.