Low temp heatshrink tubin

Ном. номер: 8036152011
Производитель: Нет торговой марки
Low temp heatshrink tubin
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
4 990 × = 4 990
Цена указана за упаковку из 25

Описание

Boxed Tubing Shrink Ratio 2: 1

Reels (in a dispenser box) of black Flexible heat shrinkable tubing with a low shrink temperature
Most suitable for use with delicate or temperature sensitive equipment
The dia. sizes quoted are pre-shrink sizes (minimum) as supplied
Operating temperature -55°C to +125°C
Min shrink temperature +80°C
Dielectric strength 28kV/mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Heatshrink Dispensers

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
RS Black Heat Shrink Tubing, 1.6mm, 2:1, 25m Length

Технические параметры

цвет
Black
электрическая прочность диэлектрика
28kV/mm
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-45°C
коэффициент усадки
2: 1
Sleeve Diameter
1.6mm
Sleeve Length
25m
Sleeve Type
Heat Shrink