Masonry fixing kit

Ном. номер: 8039087328
Производитель: RS Components
Masonry fixing kit
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
9 200 × = 9 200
или
купить в 1 клик
от 5 шт. — 7 830 руб.
от 10 шт. — 7 127 руб.

Описание

Masonry Fixing Kit
Suitable for most applications

3 popular sizes of Rawl Uno™ wall plugs
Plastic plasterboard screwplugs
250 twin threaded cross-recess countersunk head zinc plated and passivated steel woodscrews
Masonry drills supplied to suit fixings
Supplied in polypropylene storage box with carrying handle and 10 removable storage trays

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Contents
DescriptionSizeQtyStock No.
Yellow Uno™ wall plug5 x 24mm100 521-3093
Red Uno™ wall plug6 x 28mm100 521-3100
Brown Uno™ wall plug7 x 30mm100 521-3122
Plastic plasterboard screwplug4.5 – 5mm50 523-8957
WoodscrewNo.6 x 1 ½50 529-090
WoodscrewNo.8 x 250 529-135
WoodscrewNo.10 x 1 ½50 529-157
WoodscrewNo.10 x 350 521-248
WoodscrewNo.12 x 350 521-260
Drill set5.5, 6.5, 7mm2 each size*


* Drillset does not have a stock number because it is not sold separately, only as part of the kit

Наборы крепежных изделий

Фиксирующие и крепежные детали / Дюбели, анкерные крепления, крепежные детали и наборы / Комплекты для фиксации /
RS Masonry Fixing Kit

Технические параметры

число частей
Brown Wall Plug (7 x 30 mm) x 100, Drill Bit (5.5 mm) x 2, Drill Bit (6.5 mm) x 2, Drill Bit (7 mm) x 2, Plastic Wall Plug (4.5 to 5 mm) x 50, Red Wall Plug (6 x 28 mm) x 100, Wood Screw (No. 10 x 1-1/2) x 50, Wood Screw (No. 10 x 3) x 50, Wood Screw (No.
тип
Masonry Fixing

Дополнительная информация

Datasheet
V10988 Inlay card