St-90deg hose assembly,30

Ном. номер: 8052293864
Производитель: RS Components
St-90deg hose assembly,30
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 450 × = 2 450
от 5 шт. — 2 030 руб.

Описание

Straight / 90° Elbow Assembly
High quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fittings (which eliminates an incorrectly matched insert and sleeve) and matching hoses which are assembled together using dedicated crimping machinery and dies. The crimp is affected by the bite of the serrations in the sleeve on to the hose reinforcement. The reinforcing braid is protected by the external rubber cover, which makes the fitting and hose assembly leak tight. This feature guarantees corrosion protection of the reinforcement and so prolongs the life of the assembly. For further confidence every assembly is proof pressure tested to twice working pressure. Applications include medium pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water. Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel. Manufacturer's hose type is Parker Type 301 No Skive Hose, with a BSP Straight Swivel Female Each End. Temperature range is -40 to +100°C. All finished assemblies proof pressure tested to twice maximum working pressure. Temperature range -40 to +100°C.

These assemblies are not suitable for use with our range of high pressure hydraulic cylinders and pumps which have working pressures to 700 bar. They are outside the terms of our BS 5750 Part 2 stockist of assessed capability level B registration. Pin prick cover for air or gas applications above 17 bar (250 psi).

DIN 20022 2SN, EN853-2SN, SAE 100R2 AT

Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.

Зажимные элементы для шлангов

Пневматика, гидравлика и элементы силовых передач / Гидравлические трубы и шланги / Гидравлический шланг и штуцер в сборке /
307mm Synthetic Rubber Hydraulic Hose Assembly, 215 bar Max Pressure, -40 → +100°C

Технические параметры

материал крышки
Synthetic Rubber
внутренний материал шланга
Synthetic Rubber
максимальное рабочее давление
215 bar
усиливающий материал
Steel
Connector B - Thread Size
1/4in
Connector B - Gender
Female
Connector B - Angle
90° Elbow
Connector A - Thread Standard
G
Connector A - Gender
Female
Connector A - Angle
Straight
Connector B - Thread Standard
G
Connector A
Straight G 1/4 Female
Connector B
90° Elbow G 1/4 Female
внутренний диаметр
1/4in
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
полная длина
307mm