1 Lever 6 way surface mou

Ном. номер: 8095253964
Производитель: Нет торговой марки
1 Lever 6 way surface mou
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 710 × = 2 710
от 10 шт. — 2 200 руб.
от 25 шт. — 2 068 руб.

Описание

Surface Mounting Housing Socket + Female Insert
From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.

UL, CSA, SEV

Штепсельные разъемы HAN Е Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets., Screw terminal connection., Each pack contains a hood or housing, and male or female insert., All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings., All are rated at 450 – 500V, and 16A, Suitable cable glands are available separately

Технические параметры

номинальный ток
16A
род
Female
содержание комплекта
Housing, Insert
тип комплекта
Surface Mount Housing Socket Kit
число контактов
6
последовательный
Han E
размер резьбы
PG16
номинальное напряжение
500 V

Дополнительная информация

Datasheet 1 Lever 6 way surface mou
Harting Kits Part Numbers 1 Lever 6 way surface mou