SP001562160, IRF7313TRPBF

Ном. номер: 8102873905
Производитель: International Rectifier
Фото 1/2 SP001562160, IRF7313TRPBF
Фото 2/2 SP001562160, IRF7313TRPBF
Доступно на заказ более 90 шт. Отгрузка со склада в Москве 1-2 недели.
55 × = 55
от 500 шт. — 18 руб.
Есть аналоги

Описание

The IRF7313TRPBF is a dual N-channel MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device. The HEXFET Power MOSFET is extremely efficient device for use in a wide variety of applications. The SO-8 has been modified through a customized lead-frame for enhanced thermal characteristics and dual-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space.

• Generation V technology
• Ultra low ON-resistance
• Surface-mount device
• Fully avalanche rated

Транзисторы импортные
Примечание: !

Дополнительная информация

Datasheet SP001562160, IRF7313TRPBF