104-PR-2A, Thermal Circuit Breaker - 104-PR Single Pole 240V Voltage Rating PCB Mount, 2A Current Rating
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
6 030 руб.
Добавить в корзину 1 шт.
на сумму 6 030 руб.
Альтернативные предложения2
Описание
Fuses & Circuit Breakers\Circuit Breakers\Thermal Breakers
Miniaturised single pole thermal circuit breaker with push-to-reset Trip-free, snap action mechanism
Технические параметры
Circuit Breaker Type | Thermal Circuit Breaker |
Current Rating | 2A |
Mounting Style | PCB Mount |
Number of Poles | 1 |
Overall Dimensions | 21x11x27.6mm |
Overall Width | 21mm |
Rated AC Voltage | 240V |
Rated DC Voltage | 48V |
Reset Actuator Type | Button |
Series | 104-PR |
Tripping Mechanism | Thermal |
Voltage Rating | 240V |
Width | 11mm |
Actuator Type | Push to Reset |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Breaker Type | Thermal |
Current Rating (Amps) | 2A |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Voltage Rating - AC | 250V |
Voltage Rating - DC | 48V |
Brand: | E-T-A |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Not Illuminated |
Manufacturer: | E-T-A Circuit Breakers |
Mounting Style: | PCB Mount |
Number of Poles: | 1 Pole |
Product Category: | Circuit Breakers |
Product Type: | Thermal Circuit Breakers |
Product: | Circuit Breakers |
Series: | 104 |
Subcategory: | Circuit Breakers |
Termination Style: | Solder Pin |
Type: | Miniature |
Voltage Rating DC: | 48 VDC |
Voltage Rating: | 48 VDC, 240 VAC |
Вес, г | 15 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.