My region: Россия

LED Stroboscopic Lamp Model ELF

Published 13.01.2012 Presenter Olga Reznikova

LED Stroboscopic Lamp Model ELF
The stroboscope has a dust and water proof body with the IP54 protection level. There are 7 LED's on the frame; the power supply voltage is 220 V; the power consumption equals 0.2 W, and the operating temperatures range from -40 to +70 degrees.
The lens of stroboscope model ELF is made of rigid clear polycarbonate that stabilises the ultraviolet and ...