Digital Multimeter MS8264
Published 24.01.2012
Presenter Evgenij Glazkov
Digital Multimeter MS8264
Multimeter MS8264 is a multi-functional portable measuring device, which allows to measure direct voltage up to 1000V, alternating voltage up to 750V, direct and alternating current up to 10A, resistance up to 200Mega ohms, condenser capacitance up to 20 microfarads and the frequency of alternating voltage up to 20 kHz.
By the means of this device ...
Items from this video