36923, LFLEX SERVO FD 798CP 8x

PartNumber: 36923
Ном. номер: 8111812196
Производитель: Lapp Cable
36923, LFLEX SERVO FD 798CP 8x
Доступно на заказ 1 уп. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по всей России
55 800 руб. × = 55 800 руб.
или
купить в 1 клик
Цена указана за упаковку из 50

Описание

Olflex Servo FD 798CP Cable
High-end resolver/encoder cable, screened which is thin, therefore optimised for weight and volume
Suitable for use with encoders & resolvers from leading manufacturers and for mobile outdoor use
Halogen-free with mechanical and oil resistance
UV resistant
Extended Line for heavy duty in power chain applications
EMC compliant
Ideal for connecting cable between servo controller and encoder/resolver and for connecting cable between servo controller and speed generators
Used in power chains or moving machine parts and particularly suitable in wet areas of machine tools and transfer lines, assembly lines, production lines, and in all kinds of machines

Ölflex Classic Range Flexible Mains Cable

Cables & Wires

Технические параметры

материал проводника
Tinned Copper
материал изоляции
PP
минимальный радиус изгиба
7.5 x 7.8 (Fixed) mm, 7.5 x 7.8 (Flexible) mm
число жил
16
тип экрана
Braid
цвет брони
Green
Cable Shape
Twisted Pair
Cross Sectional Area
0.18 mm²
Oil Resistant
Yes
Outer Diameter
7.8mm
Screened/Unscreened
Screened
материал оболочки
PUR
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
номинальное напряжение
30 V

Дополнительная информация

ÖLFLEX SERVO FD 798 CP Cable Data Sheet