11716, Yellow polyprop storage b

PartNumber: 11716
Ном. номер: 8040141775
Производитель: Barton Storage Systems
11716, Yellow polyprop storage b
Доступно на заказ 340 шт. Отгрузка со склада в г.Москва 4-5 недель.
160 руб. × = 1 600 руб.
Количество товаров должно быть кратно 10 шт.

Описание

Standard Storage Bins

Bins with smooth clean inside faces
Can be stacked for ease of handling
Moulded in card holder - each pack supplied with sufficient index cards

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

DescriptionDepth (mm)Height (mm)Width (mm)
Standard Bin - size 19050100
Standard Bin - size 216776101
Standard Bin - size 3240130150
Standard Bin - size 4350130205
Standard Bin - size 5350181205
Standard Bin - size 6376180419
Standard Bin - size 7510200315
Clear Bin Front for size 7 Bin9720278


Полипропиленовые для штабелей Polypropylene Stacking

Enclosures, Storage & Material Handling

Технические параметры

цвет
Yellow
глубина
90mm
высота
50mm
материал
PP
ширина
100mm
Stackable
Yes

Дополнительная информация

Plastic Storage Bins Size 1 Data Sheet