11799, Red bin blue panel kit 1

PartNumber: 11799
Ном. номер: 8065958297
Производитель: Barton Storage Systems
11799, Red bin blue panel kit 1
Доступно на заказ 17 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 750 руб. × = 3 750 руб.

Описание

Mini Bin Kits

Complete bin and panel kits, with a choice of 6 or 12 bin layout
Panel size (H-W): 320 x 300mm
Bins are polypropylene and panels are steel

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Selection Guide
PanelBin Sizes (mm)Colour
Kit 16 x size 1 100w x 50h x 90dRed bins
320x300mm6 x size 2 100w x 75h x 165dBlue Panel
Kit 26 x size 3 150w x 125h x 240dBlue bins
455x300mmRed Panel


Полипропиленовые для штабелей Polypropylene Stacking

Enclosures, Storage & Material Handling

Технические параметры

цвет
Blue, Red
полная глубина
90mm
полная высота
50mm
полная ширина
100mm
тип
Louvred Panel
Bin Material
PP

Дополнительная информация

Datasheet 11799