0136 Series Tube-to-Tube Adaptor, R 1/4, 0136 12 13

0136 Series Tube-to-Tube Adaptor, R 1/4, 0136 12 13
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8037068558
Артикул
0136 12 13
Бренд
Connector A
R 1/4
Manufacturer Series
0136
Model Number p
01361213
Pneumatic Fitting Type
Tube-to-Tube Adaptor
Threaded Connection
R 1/4
Datasheet
pdf, 1242 КБ
2 шт., срок 8-9 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
22 220 руб.
1 шт. на сумму 22 220 руб.
Плати частями
от 5 555 руб. × 4 платежа
The Legris Adaptor is a wide range of adaptors and manifolds which compatible with the various Parker Legris fitting systems. This range of products provides a complete solution covering numerous applications, both in non corrosive and corrosive environments. This adaptor is made from brass material. It is ideal for applications such as packaging, factory automation, miscellaneous manufacturing, vehicle assembly facilities, wearing apparel, food and beverage.

Технические параметры

Connector A R 1/4
Manufacturer Series 0136
Model Number p 01361213
Pneumatic Fitting Type Tube-to-Tube Adaptor
Threaded Connection R 1/4

Техническая документация

Datasheet
pdf, 1242 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.