015406.3DR, Fuse SMD OMNI-BLOK FF 6.3

PartNumber: 015406.3DR
Ном. номер: 8111788394
Производитель: Littelfuse
015406.3DR, Fuse SMD OMNI-BLOK FF 6.3
Доступно на заказ более 20 шт. Отгрузка со склада в г.Москва 4-5 недель.
250 руб. × = 2 500 руб.
Количество товаров должно быть кратно 10 шт.

Описание

Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination
Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installation and easy replacement of miniature Littelfuse NANO 2 surface mount fuses. The 154 series fuse and holder combination can be installed on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.

Easy fuse replacement
Miniature size
Very Fast-Acting and Time-Lag options available
Holder sized to fit a range of NANO 2 fuses
Low fuse temperature de-rating
Heat-resistant fuseholder
260°C reflow capable fuseholder

CSA, UL

Surface Mount Technology_Subminiature Fuses and Holders Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Fuses, Sockets & Circuit Breakers

Технические параметры

номинальный ток
6.3A
размеры
9.73 x 5.03 x 3.81mm
высота
3.81mm
длина
9.73mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
интервал рабочих температур
-55 → +125 °C
номинальное напряжение
125 V
ширина
5.03mm
Fuse Speed
F

Дополнительная информация

Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination 015406.3DR