0002091102, Контакт, "мама", луженые, 20AWG-14AWG, Standard .093", обжим
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 руб.
Добавить в корзину 1 шт.
на сумму 25 руб.
Описание
Описание Контакт, "мама", луженые, 20AWG-14AWG, Standard .093", обжим Характеристики
Категория | Разъем |
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Power |
Gender | SKT |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Reel |
Product Weight (g) | 0.346 |
Product Length (mm) | 21.97 |
Product Depth (mm) | 5.33 |
Product Height (mm) | 4.83 |
Tradename | Standard .093" |
Mounting | Cable Mount |
Wire Size (AWG) | 14-20 |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 7000 |
Manufacturer: | Molex |
Packaging: | Reel |
Part # Aliases: | 2091102 1189-A(P901)0002091102 |
Product Category: | Pin и Socket Connectors |
Product Type: | Pin и Socket Connectors |
Product: | Contacts |
Series: | 1189 |
Subcategory: | Pin и Socket Connectors |
Termination Style: | Crimp |
Tradename: | Standard.093 in |
Wire Gauge Range: | 20 AWG to 14 AWG |
Contact Material | Brass |
Contact Plating | Tin |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 14AWG |
Minimum Operating Temperature | -40°C |
Minimum Wire Size AWG | 20AWG |
Series | Standard.093" |
Series Number | 1189 |
Accessory Type | - |
Brand | Molex |
Contact Gender | Socket(Female) |
Current Rating | 5 A |
Factory Pack Quantity | 7000 |
Flammability Rating | - |
Housing Gender | - |
Housing Material | - |
Manufacturer | Molex |
Mating Post Length | - |
Mounting Angle | - |
Mounting Style | - |
Number of Positions | - |
Number of Rows | - |
Part # Aliases | 0002091102 1189-A(P901)2091102 |
Pitch | - |
Product | Contacts |
Product Category | Pin Socket Connectors |
Qualification | Commercial |
RoHS | Details |
Termination Post Length | - |
Termination Style | Crimp |
Unit Weight | 0.012205 oz |
Voltage Rating | - |
Wire Gauge Range | 20 AWG to 14 AWG |
For Use With | STANDARD.093 Connector Housing |
Maximum Contact Resistance | 10mΩ |
Maximum Wire Size mm² | 2mm² |
Minimum Wire Size mm² | 0.5mm² |
Вес, г | 0.47 |
Техническая документация
Datasheet
pdf, 32 КБ
Datasheet
pdf, 35 КБ
Datasheet 0002091102
pdf, 25 КБ
Datasheet 02-09-1102
pdf, 27 КБ
Документация
pdf, 28 КБ
Чертеж
pdf, 113 КБ