2225000, IP65 enclosure w/grey lid

PartNumber: 2225000
Ном. номер: 8047616502
Производитель: Bopla
2225000, IP65 enclosure w/grey lid
Доступно на заказ 84 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 420 руб. × = 3 420 руб.
от 10 шт. — 2 820 руб.
от 15 шт. — 2 550 руб.

Описание

Euromas Polycarbonate Enclosures
The Euromas polycarbonate enclosure is designed for use in the electro-mechanical and electronics industry and is available as a UV-stabilised or a UL 94 V0 version. This watertight enclosure is ideal for small instruments and junction boxes. Typical applications include relay module enclosures, geophysical sensing equipment and temperature control monitors.

Tongue and groove lids with neoprene gasket
Temperature resistance -40°C to +125°C
Flammability rating UL94-V2
Mounting bosses in lower part for mounting plates, boards and terminals
Captive lid screws
Light grey similar to RAL 7035
IP65 protection

One of the most important features of UL94 V0 material is the safety attribute it offers for enclosures near fire and heat. The material classification specifies that the plastic material be self-extinguishing up to 10 seconds after flame withdrawal and have a glow time no greater than 30 seconds. Also, according to the UL94 V0 classification, it is also imperative that no flaming drops are generated.

Корпуса из поликарбоната

Enclosures, Storage & Material Handling

Технические параметры

Материал корпуса
PC
цвет
Grey
внешняя высота
85 mm
внешняя длина
82 mm
внешняя ширина
80 mm
оценка показателя производительности
IP66
цвет крышки
Grey
последовательный
Euromas
вес
0.38lb
External Dimensions
82 x 80 x 85mm

Дополнительная информация

ABS Box 82X80X85 Technical Drawing
Euromas ABS/PC Enclosures Datasheet