023 HU 10, Standard Hose Barb Plug 1

PartNumber: 023 HU 10
Ном. номер: 8146019247
Производитель: TST - Tamsan
023 HU 10, Standard Hose Barb Plug 1
Доступно на заказ 65 шт. Отгрузка со склада в г.Москва 4-5 недель.
550 руб. × = 2 750 руб.
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 450 руб.
от 50 шт. — 397 руб.

Описание

Соединители серии 23, стандартные типы с быстрым односторонним выключением (C9000 ISO P6 Series) Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Соединители серии 23, стандартные типы с быстрым односторонним выключением (C9000 ISO P6 Series) Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)
Ideally suited to applications which require high flow performance and reduced pressure loss. Compact body diameter. Standard Connectors and Self Venting Bodies both use Standard Series 23 Plugs. Maximum operating pressure 35 bar, temperature range -20°C to +100°C. Simple one hand disconnection. All are interchangeable with CEJN 310, Rectus 23 & 24 Series, Dynaquip DC3, US-Mil-Norm C4109 1/4in.

Specifications
PatternTypical Flow Rate @ 6barBody MaterialSleeve MaterialPlug MaterialShut-off ValveSpring MaterialSeal Material
ISO 6150B900 l/minNickel plated brassNickel plated steelNickel plated steelBrassStainless steelPerbunan

Pneumatics, Hydraulics & Power Transmission

Технические параметры

тип соединения
Hose Barb
обработка поверхности
Nickel Plated
материал
Brass
максимальное рабочее давление
35 bar
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-20°C
материал уплотнителя
Nitrile Rubber
Manufacturer Series
23
Coupling Gender
Male
Hose Barb Connection
10mm

Дополнительная информация

Datasheet 023 HU 10
Linecard - RS Brand A&C Product