03-06-1122, 1.57mm,housing,receptacle

PartNumber: 03-06-1122
Ном. номер: 8002473150
Производитель: Molex
03-06-1122, 1.57mm,housing,receptacle
Доступно на заказ более 100 шт. Отгрузка со склада в г.Москва 4-5 недель.
49 руб. × = 490 руб.
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 26 руб.

Описание

1.57mm Diameter Standard.062" Receptacles Receptacles
A range of 1.57mm Diameter Standard.062" Pin and Socket Receptacle Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.

Molex 1.57mm Diameter Standard.062" Plugs and Receptacles Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard.062" products that are suitable for either Power or Signal applications. Housings of the Standard.062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard.062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Power Connectors

Connectors

Технические параметры

для использования с
1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, 4559, 4529, 2190, 2189, 1787, 1855, Male Crimp Terminals 1560, 1786, 1854
род
Female
материал корпуса
Nylon
число контактов
12
число рядов
3
Шаг
3.68mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
1625
глубина
19.8mm
длина
16.1mm
тип монтажа
Cable Mount
последовательный
STANDARD.062"
Width
12.4mm

Дополнительная информация

1.57mm, housing, receptacle, free hng, 12way 03-06-1122