04023J2R0ABSTR, Silicon RF Capacitors / Thin Film 25V 2pF .05pFTol ThinFilm 0402
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5000 шт., срок 7 недель
53 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 265 000 руб.
Альтернативные предложения2
Описание
Accu-P® Standard Signal & Power Type Capacitors
KYOCERA AVX Accu-P® Standard Signal and Power Type Capacitors meet the demand for low-loss (high-Q) capacitors for use in surface mount technology, especially for the mobile communications market. KYOCERA AVX Standard Accu-P components are unique in their ability to offer very low capacitance values (down to 0.05pF) and very tight capacitance tolerances (±0.02pF to ±1pF). The high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors.
KYOCERA AVX Accu-P® Standard Signal and Power Type Capacitors meet the demand for low-loss (high-Q) capacitors for use in surface mount technology, especially for the mobile communications market. KYOCERA AVX Standard Accu-P components are unique in their ability to offer very low capacitance values (down to 0.05pF) and very tight capacitance tolerances (±0.02pF to ±1pF). The high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance: | 2 pF |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0402(1005 metric) |
Product Category: | Silicon RF Capacitors/Thin Film |
Product Type: | Silicon RF Capacitors/Thin Film |
Product: | Thin Film Capacitors |
Series: | Accu-P Std |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 0.05 pF |
Tradename: | Accu-P |
Type: | Low ESR Thin Film Chip Capacitor |
Voltage Rating: | 25 V |
Automotive | No |
Capacitance Value | 2pF |
Construction | Flat |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Low |
ESR (Ohm) | 0.096 |
Maximum Operating Temperature (°C) | 125 |
Microwave Application | Yes |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package/Case | 0402 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Size (mm) | 1 X 0.55 X 0.4 |
Temperature Coefficient (ppm/°C) | 0±30 |
Tolerance | 0.05pF |
Voltage | 25VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.