04025C102JAT2A, Конденсатор: керамический; 1нФ; 50ВDC; X7R; ±5%; 0402
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
453 шт. со склада г.Москва
44 руб.
от 10 шт. —
8 руб.
от 100 шт. —
3.70 руб.
Добавить в корзину 1 шт.
на сумму 44 руб.
Альтернативные предложения3
Описание
Standard Commercial-Grade MLCCs
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | нф | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 1 nF | |
Capacitance - uF: | 0.001 uF | |
Capacitance: | 1000 pF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | MLCC X7R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 5% | |
Type: | X7R MLC Capacitors | |
Voltage Rating DC: | 50 VDC | |
Alias | KGM05AR71H102JH | |
Capacitance | 1nF | |
Dielectric | X7R | |
Kind of capacitor | MLCC | |
Manufacturer | KYOCERA AVX | |
Mounting | SMD | |
Operating temperature | -55…125°C | |
Operating voltage | 50V | |
Tolerance | ±5% | |
Type of capacitor | ceramic | |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.