04025C331JAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71H331JH 50V 330pF X7R 0402 5%

Фото 1/2 04025C331JAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71H331JH 50V 330pF X7R 0402 5%
Изображения служат только для ознакомления,
см. техническую документацию
10000 шт., срок 7 недель
2 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт. на сумму 20 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025609291
Артикул: 04025C331JAT2A
Бренд: Kyocera AVX

Описание

Standard Commercial-Grade MLCCs
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 0.33 nF
Capacitance: 330 pF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: MLCC X7R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 5%
Type: X7R MLC Capacitors
Voltage Rating DC: 50 VDC
Alias KGM05AR71H331JH
Capacitance 0.33nF
Dielectric X7R
Kind of capacitor MLCC
Manufacturer KYOCERA AVX
Mounting SMD
Operating temperature -55…125°C
Operating voltage 50V
Tolerance ±5%
Type of capacitor ceramic

Техническая документация

Datasheet
pdf, 444 КБ
Datasheet
pdf, 539 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.