0441517, USLKG 5-1 Series Green, Yellow Feed Through Terminal Block, 0.2 6mm², Single-Level, Screw
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
627 шт., срок 7 недель
1 590 руб.
от 12 шт. —
1 380 руб.
Добавить в корзину 1 шт.
на сумму 1 590 руб.
Описание
Connectors\Terminal Blocks\DIN Rail Terminal Blocks
Safely link conductors in your industrial machinery with this feed-through terminal block from Phoenix Contact.
Технические параметры
American Wire Gauge | 24 → 10AWG |
Cable CSA | 0.2 → 6mm² |
Colour | Green, Yellow |
Hazardous Area Certification | ATEX, IECEx |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -60°C |
Model Number | USLKG 5-1 |
Number of Levels | Single |
Series | USLKG 5-1 |
Standards Met | CCC, CSA, cUL, cULus, EACEx, UL |
Termination Method | Screw |
Brand: | Phoenix Contact |
Color: | Green, Yellow |
Connection Method: | Screw |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -60 C |
Mounting Style: | DIN Rail(NS 32, NS 35/7.5, NS 35/15) |
Number of Positions: | 1 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | USLKG_5-1 USLKG51 |
Product Category: | DIN Rail Terminal Blocks |
Product Type: | DIN Rail Terminal Blocks |
REACH - SVHC: | Details |
Subcategory: | Terminal Blocks |
Type: | Ground Terminal Block |
Wire Gauge Max: | 10 AWG |
Wire Gauge Min: | 24 AWG |
Wire Gauge Range: | 24 AWG to 10 AWG |
Вес, г | 22 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.