045101.6MRL, Fuse SMD 125V FF NANO2 Au

PartNumber: 045101.6MRL
Ном. номер: 8091044964
Производитель: Littelfuse
Фото 1/2 045101.6MRL, Fuse SMD 125V FF NANO2 Au
Фото 2/2 045101.6MRL, Fuse SMD 125V FF NANO2 Au
Доступно на заказ 120 шт. Отгрузка со склада в г.Москва 4-5 недель.
180 руб. × = 1 800 руб.
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 85 руб.

Описание

Littelfuse 451 Series NANO2 Surface Mount Fuses Littelfuse 451 Series NANO 2 Surface Mount Fuses
Littelfuse 451 series of NANO 2 surface mount fuses are very small wire-in-air (WIA) square shape surface mount devices which are suitable for a variety of secondary side circuit over-current protection applications.

Very fast acting
Small size
Low temperature de-rating

CSA, UL

Surface Mount Technology_Subminiature Fuses and Holders Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Fuses, Sockets & Circuit Breakers

Технические параметры

Материал корпуса
Ceramic
номинальный ток
1.6A
размеры
6.10 x 2.69 x 2.69mm
высота
2.69mm
длина
6.10mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
интервал рабочих температур
-55 → +125 °C
номинальное напряжение
125 V
ширина
2.69mm
Breaking Capacity at Maximum Voltage Rating
300 A@ 32 V dc, 50 A@ 125 V ac/dc
Fuse Speed
FF
Terminal Material
Gold Plated, Silver Plated, SnPb Plated

Дополнительная информация

Littelfuse 451/453 Series Nano2 Surface Mount Fuses