046436-3005, TEN60 R/A RECPT 6 PWR 24

PartNumber: 046436-3005
Ном. номер: 8146276110
Производитель: Molex
046436-3005, TEN60 R/A RECPT 6 PWR 24
Доступно на заказ более 4 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 130 руб. × = 1 130 руб.
от 20 шт. — 860 руб.

Описание

EXTreme Ten60Power™ High-Current Right Angle Connectors - 46436 and 46437 Seri EXTreme Ten60Power™ High-Current Right Angle Connectors - 46436 and 46437 Series
These EXTreme Ten60Power™ High-Current Right Angle Connectors give hybrid power and signal contacts in a single connector for coplanar board-to-board applications.

For mating vertical Ten60Power connectors see stock number 729-6081 typical.

Molex EXTreme Ten60Power™ High-Current Connector Range
The Molex EXTreme Ten60Power™ High-Current Connector Range is a modular hybrid high-current power and signal connector system capable of both coplanar and right-angle board-to-board orientations.These EXTreme Ten60Power connectors have a high maximum current-to-length ratio combined with a low-profile, 10.00mm (.394"), housing. Proven Molex power and signal contact designs are utilized in these EXTreme Ten60Power connectors assuring reliability.

Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Connectors

Технические параметры

Тип
Connector
Номер серии
46436
Ориентация корпуса
Right Angle
Тип монтажа
Through Hole
Метод оконцовки
Solder
Номинальный ток
2.5 A, 60 A
Серия
EXTreme Ten60Power
Количество контактов
30
Материал контактов
Copper Alloy
Количество рядов
3
Номинальное напряжение
250 В, 600 В

Дополнительная информация

Line Drawing
Ra recept assy Ten 60 Power Guides G-6P-24S-G Drawing