489217, White moulded plug w/inte

PartNumber: 489217
Ном. номер: 8144360670
Производитель: Volex Pencon
489217, White moulded plug w/inte
Доступно на заказ 1003 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 020 руб. × = 1 020 руб.
от 10 шт. — 790 руб.
от 25 шт. — 673 руб.

Описание

Moulded Plug with 2m Lead
Moulded BS1363/A fused 13A square sleeved pin plug with 2m integral lead and sealed free cable ends. Fully tested and approved by ASTA. Full termination instructions supplied. Cables are 3-core PVC covered to BS6500 (1975).

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

ASTA

The free end of these cable assemblies must be terminated prior to inserting the mains plug into a live socket.

Провода для BS1363

Cables & Wires

Технические параметры

номинальный ток
5 A
длина
2m
цвет брони
White
номинальное напряжение
250 V
Connector A
C13
Connector B
C14
Connector A Type
BS 1363

Дополнительная информация

Moulded Plug with Integral Lead