TPS78236DDCR

PartNumber: TPS78236DDCR
Ном. номер: 8147126122
Производитель: Texas Instruments
TPS78236DDCR
Доступно на заказ более 70 шт. Отгрузка со склада в г.Москва 3-4 недели.
64 руб. × = 128 руб.
Минимальное количество для заказа 2 шт.
от 10 шт. — 56.60 руб.
от 25 шт. — 53.90 руб.

Описание

Linear Regulator
LDO Regulator Pos 3.6V 0.15A 5-Pin SOT T/R

Технические параметры

EU RoHS
Compliant
Type
LDO
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
3.6
Polarity
Positive
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
2.2
Maximum Input Voltage (V)
5.5
Typical Dropout Voltage @ Current (V)
0.13@150mA
Maximum Dropout Voltage @ Current (V)
0.25@150mA
Accuracy (%)
±1
Line Regulation
1%(Typ)
Load Regulation
2%(Typ)
Junction to Ambient
200°C/W
Junction to Case
90°C/W
Maximum Power Dissipation (mW)
500
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Typical Quiescent Current (mA)
0
Mounting
Surface Mount
Package Height (mm)
0.87
Package Length (mm)
2.9
Package Width (mm)
1.6
PCB changed
5
Standard Package Name
SOT-23
Supplier Package
SOT
Pin Count
5